Cutterwell & Co Ltd PVC Fitting IAU 75 mm 50mm
- RS Stock No.:
- 761-857
- Mfr. Part No.:
- IAU501W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 unit)*
PHP2,318.35
(exc. VAT)
PHP2,596.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,318.35 |
*price indicative
- RS Stock No.:
- 761-857
- Mfr. Part No.:
- IAU501W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Fitting | |
| Material | PVC | |
| Accessory Type | Internal Corner | |
| Series | IAU | |
| Colour | White | |
| For Use With | TRK Trunking | |
| Standards/Approvals | BS EN | |
| Width | 50mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Fitting | ||
Material PVC | ||
Accessory Type Internal Corner | ||
Series IAU | ||
Colour White | ||
For Use With TRK Trunking | ||
Standards/Approvals BS EN | ||
Width 50mm | ||
Height 75mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Internal angle is moulded for TRK 75x50mm trunking. It ensures enclosed corner transitions.
DDA compliancy available
Antimicrobial available
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Fitting IAU 75 mm 75mm
- Cutterwell & Co Ltd Polyvinyl Chloride Fitting IAU 50 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Fitting FAU 75 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Fitting FAU 50 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 75 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride End Stop TSE 75 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory IAU 100 mm 50mm
- Schneider Electric Cable Trunking Accessory PVC 75 mm 50mm
