StarTech.com ABS Cable Routing CBMWWD3211I 34 mm 45mm
- RS Stock No.:
- 756-615
- Mfr. Part No.:
- CBMWWD3211I
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
PHP1,926.05
(exc. VAT)
PHP2,157.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,926.05 |
*price indicative
- RS Stock No.:
- 756-615
- Mfr. Part No.:
- CBMWWD3211I
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cable Routing | |
| Accessory Type | Cable Management Accessory | |
| Material | ABS | |
| Colour | White | |
| Series | CBMWWD3211I | |
| Standards/Approvals | TAA Compliant | |
| Width | 45mm | |
| Height | 34mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable Routing | ||
Accessory Type Cable Management Accessory | ||
Material ABS | ||
Colour White | ||
Series CBMWWD3211I | ||
Standards/Approvals TAA Compliant | ||
Width 45mm | ||
Height 34mm | ||
- COO (Country of Origin):
- TW
StarTech Cable Routing, 4.5cm Width, 3.4cm Height - CBMWWD3211I
This cable-routing accessory provides a Compact solution for organising wires and keeping workspaces tidy in industrial and office environments. Designed for surface-mounted guidance of cables, it integrates into control panels, workbenches and equipment racks where discrete wire routing is required. The component is finished in white and constructed from a Durable thermoplastic to suit routine cable-management tasks.
Features and Benefits:
• Made from ABS for Durable resistance and consistent performance
• White finish provides a low-visibility routing solution
• TAA compliant for procurement in regulated environments
• Compact footprint reduces Visual clutter and obstruction
• Lightweight construction minimises additional load on panels
• White finish provides a low-visibility routing solution
• TAA compliant for procurement in regulated environments
• Compact footprint reduces Visual clutter and obstruction
• Lightweight construction minimises additional load on panels
Applications
• Suitable for routing signal and power leads on desks and benches
• Ideal for tidying cables in control cabinets and enclosures
• Used with automation equipment where organised wiring is required
• Can be used for office workstation cable routing and management
• Ideal for tidying cables in control cabinets and enclosures
• Used with automation equipment where organised wiring is required
• Can be used for office workstation cable routing and management
What material characteristics affect chemical and heat tolerance?
The accessory is MADE from ABS, which offers moderate chemical resistance and retains dimensional stability under typical office and industrial ambient temperatures.
How does the item integrate with existing furniture or panels?
Its small profile and surface-mount design allow attachment to flat surfaces for guided cable runs without significant alteration to desks or equipment racks.
What are the physical form factors relevant to installation planning?
The unit presents a narrow, low-profile shape with a 3.4 cm height and a 4.5 cm width, allowing planners to allocate minimal space for routing points.
Is this product suitable for procurement requiring specific sourcing standards?
It meets TAA compliance, aligning with purchasing requirements that mandate approved sourcing channels.
Related links
- StarTech.com ABS Cable Management Component CBMWD3816 16 mm 57mm
- Legrand ABS Cable Trunking Accessory MOSAIC 45 mm 45mm
- StarTech.com Nylon Cable Routing CBMFWD2030 25 mm 500mm
- Igus Igumid G Cable Trunking Accessory 94 mm 45mm
- StarTech.com ABS Coupler CBMWD3816C 16 mm 30mm
- StarTech.com ABS T-Connector CBMWWD3211T 13 mm 97mm
- Schneider Electric PanelSeT Series Enclosure Profile 2 m H 34 mm L For Use With SM SFX,
- Schneider Electric PanelSeT Series Pre- Drilled Upright Enclosure Profile 2.2 m H, 34 mm D For Use With Spacial

