Phoenix Contact ABS/Polycarbonate Cover CD-HF 2 m 80mm

N

Subtotal (1 box of 10 units)*

PHP17,275.58

(exc. VAT)

PHP19,348.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP17,275.58PHP1,727.558

*price indicative

RS Stock No.:
717-335
Mfr. Part No.:
3240615
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cover

Accessory Type

Cover Profile

Material

ABS/Polycarbonate

Series

CD-HF

Colour

Blue

For Use With

Cable Duct

Width

80mm

Height

2m

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact CD-HF COVER 80 BU is a high-quality cover profile designed for cable ducts, offering robust protection while maintaining aesthetic appeal. Crafted from halogen-free PC/ABS material, this blue cover not only meets the stringent flammability ratings of UL 94 V0 but is also compliant with environmental standards, including EU RoHS and China RoHS. With an impressive length of 2000 mm and a width of 80 mm, this product is Ideal for various installations, ensuring durability and reliability in demanding operational environments. It operates efficiently within a wide ambient temperature range from -25 °C to 90 °C, making it suitable for diverse applications within industrial settings.

Constructed from halogen-free materials, promoting safety in use

Complies with EU RoHS substance requirements which ensuring environmentally friendly standards

Achieves UL 94 V0 flammability rating for added safety and reliability

Robust dimensions of 80 mm in width and 2000 mm in length, tailored for cable duct applications

Lightweight at only 334 g excluding packing, facilitating easier installation and handling

Packaged in a convenient unit of 10 pieces, streamlining ordering and inventory

Designed as an effective barrier, securing cables from dust and physical damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy