Roxtec 304 Stainless Steel, Powder Coated Mild Steel Cable Trunking Accessory CF16 234 mm 93mm
- RS Stock No.:
- 560-398
- Distrelec Article No.:
- 301-20-825
- Mfr. Part No.:
- CF 16
- Manufacturer:
- Roxtec
This image is representative of the product range
Subtotal (1 unit)*
PHP49,655.20
(exc. VAT)
PHP55,613.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,655.20 |
*price indicative
- RS Stock No.:
- 560-398
- Distrelec Article No.:
- 301-20-825
- Mfr. Part No.:
- CF 16
- Manufacturer:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Trunking Accessory | |
| Material | 304 Stainless Steel, Powder Coated Mild Steel | |
| Accessory Type | Rectangular frame (cable entry seal) | |
| Series | CF16 | |
| Colour | Grey | |
| For Use With | Equipment Enclosures, Cable Entry Points | |
| Height | 234mm | |
| Width | 93mm | |
| Standards/Approvals | UL/NEMA 4, IP66/IP67, 4X | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Trunking Accessory | ||
Material 304 Stainless Steel, Powder Coated Mild Steel | ||
Accessory Type Rectangular frame (cable entry seal) | ||
Series CF16 | ||
Colour Grey | ||
For Use With Equipment Enclosures, Cable Entry Points | ||
Height 234mm | ||
Width 93mm | ||
Standards/Approvals UL/NEMA 4, IP66/IP67, 4X | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec Aluminium (Powder Coated Aluminium) Cable Trunking Accessory Roxtec ComSeal 233 mm 80.5mm
- YALE Powder Coated Mild Steel Beam Clamp
- Roxtec Polyamide Cable Trunking Frame EzEntry 34 mm 90mm
- HellermannTyton Connectivity HTC Series with Welded Frame 450 mm, 352 mm
- HellermannTyton Connectivity HTC Series with Welded Frame 600 mm, 352 mm
- HellermannTyton Connectivity HTC Series with Welded Frame 600 mm, 485 mm
- HellermannTyton Connectivity HTC Series with Welded Frame 450 mm, 485 mm
- HellermannTyton Connectivity HTC Series with Welded Frame 600 mm, 751 mm
