Phoenix Contact Shorting Plug
- RS Stock No.:
- 287-7887
- Mfr. Part No.:
- 3063992
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
PHP4,710.70
(exc. VAT)
PHP5,275.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 + | PHP188.428 | PHP4,710.70 |
*price indicative
- RS Stock No.:
- 287-7887
- Mfr. Part No.:
- 3063992
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Shorting Plug | |
| Series | KDT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Shorting Plug | ||
Series KDT | ||
- COO (Country of Origin):
- DE
The Phoenix Contact filler plug is MADE of PA (polyamide) material and has a length of 20 mm and a diameter of 10 mm. It is designed to operate within an ambient temperature range of -20°C to 80°C, making it suitable for use in a variety of environmental conditions.
Material PA
Degree of protection IP54
Related links
- Keysight Technologies 34103A Low Thermal Shorting Plug, For Use With 34420A
- Phoenix Contact Sealing Frame Polyamide Cable Tray Accessory 20 mm Depth
- Phoenix Contact Sealing Frame Polyamide Cable Tray Cover 20 mm Depth
- Phoenix Contact Marker Pen
- Phoenix Contact Frame Cover Holder
- Phoenix Contact Polyamide Terminal Cover, 20mm Width
- Phoenix Contact Sealing Frame Polyamide Fixing Plate 20 mm Depth
- BETA Plastic Plastic Tray for use with Plug Socket, Adjustable Filter Wrench
