Legrand Trapeze Hanger Pre-Galvanised Steel Cable Tray Accessory, 75mm Width
- RS Stock No.:
- 163-3080
- Mfr. Part No.:
- LTH75PG
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP459.97
(exc. VAT)
PHP515.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP459.97 | - |
| 10 + | PHP446.18 | 2% |
*price indicative
- RS Stock No.:
- 163-3080
- Mfr. Part No.:
- LTH75PG
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Trapeze Hanger | |
| Product Type | Cable Tray Accessory | |
| Material | Pre-Galvanised Steel | |
| Width | 75mm | |
| For Use With | M10 Threaded Rod | |
| Corrosion Protection Type | Pre-Galvanised | |
| Series | LTH | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Trapeze Hanger | ||
Product Type Cable Tray Accessory | ||
Material Pre-Galvanised Steel | ||
Width 75mm | ||
For Use With M10 Threaded Rod | ||
Corrosion Protection Type Pre-Galvanised | ||
Series LTH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
There are three alternative methods of fitting trapeze hangers to threaded rods as shown below. All three methods are applicable to trapeze hangers for600-900mm widths but only type applies to narrower trapeze hangers. The recommended safe working load for each width and method of fiing is given in the table
Related links
- Legrand Trapeze Hanger Pre-Galvanised Steel Cable Tray Accessory, 50mm Width
- Legrand Trapeze Hanger Hot Dipped Galvanised Steel Cable Tray Accessory, 150mm Width
- Legrand Trapeze Hanger Hot Dipped Galvanised Steel Cable Tray Accessory, 100mm Width
- Legrand Trapeze Hanger Hot Dipped Galvanised Steel Cable Tray Accessory, 50mm Width
- Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Cantilever Arm Bracket Pre-Galvanised Steel Cable Tray Accessory 65 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
