ABB Cable Ties, Cable Tray, 140mm x 3.6 mm, Natural Nylon
- RS Stock No.:
- 253-1224
- Mfr. Part No.:
- 7TAG054360R0120
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-1224
- Mfr. Part No.:
- 7TAG054360R0120
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Select all | ||
|---|---|---|
Brand ABB | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
The ABB TY125-30-100 cable tie is made of natural color, nylon/polyamide 6.6 for temperatures up to 85°C (185 F) for indoor applications.
Length of 140mm (5.51 inches)
Width of 3.6mm (0.14 inches)
Thickness of 1.2mm (0.05 inches)
Tensile strength rating of 178 Newton's (40 pounds)
Width of 3.6mm (0.14 inches)
Thickness of 1.2mm (0.05 inches)
Tensile strength rating of 178 Newton's (40 pounds)
Related links
- Thomas & Betts Cable Tie 617 mm x 6.9mm, Natural Polyamide 66
- ABB Cable Tie 920 mm x 8.8mm, Natural Nylon
- ABB Cable Ties
- Thomas & Betts Cable Tie 203 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 617 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 771 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Aqua Fluoropolymer
- Thomas & Betts Cable Tie 150 mm x 7.6mm, Black Polyamide 66