FASTECH AG Cable Tie, 200 mm x 7mm, Black Polyamide
- RS Stock No.:
- 907-196
- Mfr. Part No.:
- E7-2-330-B100
- Manufacturer:
- FASTECH AG
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP6,446.12
(exc. VAT)
PHP7,219.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP6,446.12 | PHP64.461 |
*price indicative
- RS Stock No.:
- 907-196
- Mfr. Part No.:
- E7-2-330-B100
- Manufacturer:
- FASTECH AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FASTECH AG | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 7mm | |
| Colour | Black | |
| Material | Polyamide | |
| Series | ETK FAST-Straps | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FASTECH AG | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 7mm | ||
Colour Black | ||
Material Polyamide | ||
Series ETK FAST-Straps | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The FASTECH AG cable tie offers reliable back-to-back cable management solutions. It designed for durability and efficient performance in various environments, ensuring secure fastening with exceptional peel and shear strength.
Constructed from Durable polyamide and polyamide velours for enhanced longevity
Extruded and specially laminated for improved performance under stress
Maintenance of width tolerance of nominal ± 1% for consistent application
Boasts a minimum peel strength of 0.8 N/cm for dependable grip
