RS PRO Cable Tie, Non-Releasable, 1.5 m x 9mm, Black Nylon
- RS Stock No.:
- 834-149
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 100 units)*
PHP12,256.65
(exc. VAT)
PHP13,727.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 9 unit(s) shipping from January 22, 2027
- Plus 10 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP12,256.65 | PHP122.567 |
*price indicative
- RS Stock No.:
- 834-149
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 1.5m | |
| Width | 9mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 800N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 1.5m | ||
Width 9mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 800N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals UL | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
The RS PRO cable tie provides robust solutions for high-demand cable management tasks, ensuring secure bundling and organisation of cables in various challenging environments.
Crafted from UL-approved Nylon 66 for durability and safety
Flame-rated at UL94V-2 for fire resistance
Operates effectively at maximum temperatures of 85°C
Self-extinguishing to minimise fire risks
Related links
- RS PRO Cable Tie 1.5 m x 9mm, Natural Nylon
- RS PRO Cable Tie 550 mm x 9mm, Black Nylon
- RS PRO Cable Tie 300 mm x 9mm, Black Nylon
- RS PRO Cable Tie 265 mm x 9mm, Black Nylon 12
- RS PRO Cable Tie 450 mm x 9mm, Black Nylon
- RS PRO Cable Tie 360 mm x 9mm, Black Nylon 12
- RS PRO Cable Tie 132 mm x 9mm, Black Nylon 12
- RS PRO Cable Tie 760 mm x 9mm, Black Nylon 12
