RS PRO Cable Tie, Non-Releasable, 550 mm x 9mm, Natural Nylon
- RS Stock No.:
- 834-135
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP2,784.55
(exc. VAT)
PHP3,118.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,784.55 | PHP27.846 |
*price indicative
- RS Stock No.:
- 834-135
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 550mm | |
| Product Type | Cable Tie | |
| Width | 9mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 800N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 550mm | ||
Product Type Cable Tie | ||
Width 9mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 800N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals UL | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
The RS PRO cable tie is a robust solution designed for reliable cable management. Its construction ensures optimal performance in demanding environments, providing a secure and organised bundling system for various applications.
Constructed from UL approved Nylon 66 to ensure strength and durability
Rated UL94V-2 for fire resistance, enhancing safety in critical applications
Designed to operate effectively at a maximum temperature of 85°C
Contains 100 units per pack for efficient bulk management
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
