RS PRO Cable Tie, Non-Releasable, 540 mm x 8mm, Natural Nylon
- RS Stock No.:
- 834-129
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP2,602.91
(exc. VAT)
PHP2,915.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,602.91 | PHP26.029 |
*price indicative
- RS Stock No.:
- 834-129
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 540mm | |
| Product Type | Cable Tie | |
| Width | 8mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 534N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 540mm | ||
Product Type Cable Tie | ||
Width 8mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 534N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
The RS PRO cable tie delivers exceptional strength and reliability for demanding cable management tasks, constructed from fire-resistant Nylon 66 with a flame-rating of 94V-2 for robust performance in harsh environments.
UL approved Nylon 66 ensures high-quality material
Flame-rated UL94V-2 for self-extinguishing properties
Maximum operating temperature of 85°C provides versatility
Low smoke and halogen-free product enhances safety
Related links
- RS PRO Cable Tie 380 mm x 8mm, Natural Polyamide 66
- RS PRO Cable Tie 450 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Natural Polyamide 4.6
- RS PRO Cable Tie 550 mm x 8mm, Black Nylon
- RS PRO Cable Tie 385 mm x 8mm, Black Nylon
- RS PRO Cable Tie 368 mm x 3.6mm, Natural Nylon
