RS PRO Cable Tie, Non-Releasable, 200 mm x 3.6mm, Black Nylon
- RS Stock No.:
- 828-994
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 100 units)*
PHP293.21
(exc. VAT)
PHP328.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP293.21 | PHP2.932 |
*price indicative
- RS Stock No.:
- 828-994
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | |
| Tensile Strength | 180N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | RoHS, UL, UL94-V2 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | ||
Tensile Strength 180N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals RoHS, UL, UL94-V2 | ||
Package Size 100 | ||
Maximum Bundle Diameter 52mm | ||
- COO (Country of Origin):
- TW
RS PRO 200 mm Nylon Cable Tie
RS PRO offers a reliable and Durable cable tie solution designed for securing and organising cables in various environments. Made from high-quality nylon, this cable tie is Ideal for applications requiring fire resistance and low smoke emission.
Features and Benefits
Fire Resistant: Ensures safety in environments with fire hazards.
Self-Extinguishing: Minimises fire spread by extinguishing itself.
Halogen Free: Reduces toxic emissions in case of fire.
Low Smoke: Enhances visibility and safety during a fire.
UL Approved 94V-2: Meets stringent safety standards.
Non-Releasable: Provides a secure and permanent fastening solution.
Tensile Strength of 180 N: Offers robust holding capability.
Self-Extinguishing: Minimises fire spread by extinguishing itself.
Halogen Free: Reduces toxic emissions in case of fire.
Low Smoke: Enhances visibility and safety during a fire.
UL Approved 94V-2: Meets stringent safety standards.
Non-Releasable: Provides a secure and permanent fastening solution.
Tensile Strength of 180 N: Offers robust holding capability.
Applications
Electrical installations
Data centres
Industrial environments
Automotive industry
Data centres
Industrial environments
Automotive industry
Additional Information
Complies with RoHS standards
Maximum operating temperature of 85 °C
Maximum bundle diameter of 52 mm
Width of 3.6 mm
Maximum operating temperature of 85 °C
Maximum bundle diameter of 52 mm
Width of 3.6 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 180 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 250 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 200 mm x 4.8mm, Black Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 155 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 156 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 363 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 287 mm x 3.6mm, Black Nylon
