Sk Kohki Co Cable Tie, 150 mm x 3.5mm, Natural Polyamide 66
- RS Stock No.:
- 175-369
- Mfr. Part No.:
- SKB-150(HD)
- Manufacturer:
- Sk Kohki Co
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP292.31
(exc. VAT)
PHP327.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 49 | PHP292.31 | PHP2.923 |
| 50 - 249 | PHP283.54 | PHP2.835 |
| 250 + | PHP275.04 | PHP2.75 |
*price indicative
- RS Stock No.:
- 175-369
- Mfr. Part No.:
- SKB-150(HD)
- Manufacturer:
- Sk Kohki Co
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sk Kohki Co | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Tensile Strength | 156.8N | |
| Minimum Operating Temperature | -40°C | |
| Series | SKB | |
| Maximum Operating Temperature | 95°C | |
| Maximum Bundle Diameter | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sk Kohki Co | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Tensile Strength 156.8N | ||
Minimum Operating Temperature -40°C | ||
Series SKB | ||
Maximum Operating Temperature 95°C | ||
Maximum Bundle Diameter 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sk Kohki Co Cable Tie Black Polyamide 66
- Sk Kohki Co Cable Tie Natural Polyamide 66
- Sk Kohki Co Cable Tie Black Polyamide 66
- Sk Kohki Co Cable Tie Natural Polyamide 66
- Sk Kohki Co Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 66
