Panduit Natural Cable Tie Mount 10.795mm x 16 mm
- RS Stock No.:
- 859-0450
- Distrelec Article No.:
- 155-03-271
- Mfr. Part No.:
- TM2S8-C
- Manufacturer:
- Panduit
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP3,569.90
(exc. VAT)
PHP3,998.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 14 | PHP3,569.90 | PHP35.699 |
| 15 - 49 | PHP3,391.34 | PHP33.913 |
| 50 + | PHP3,284.36 | PHP32.844 |
*price indicative
- RS Stock No.:
- 859-0450
- Distrelec Article No.:
- 155-03-271
- Mfr. Part No.:
- TM2S8-C
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Length | 16mm | |
| Width | 10.795mm | |
| Fixing Hole Diameter | 176μm | |
| Material | Polyamide 66 | |
| Series | TM2S8 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Length 16mm | ||
Width 10.795mm | ||
Fixing Hole Diameter 176μm | ||
Material Polyamide 66 | ||
Series TM2S8 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Panduit® Cable Tie Mounts - Screw Applied
Unique cradle design provides maximum stability for the cable bundle
Low profile design keeps bundle close to mounting surface
Wide selection of materials available
UL Recognized except HVTM and SGTM series
Related links
- Panduit Blue Screw Cable Tie Mount 10.7mm x 16 mm
- Panduit Blue Screw Cable Tie Mount 10.8mm x 16 mm
- Panduit Natural Cable Tie Mount 50.3mm x 108 mm
- Panduit Natural Cable Tie Mount 15.5mm x 21.9 mm
- Panduit Natural Cable Tie Mount 50.3mm x 18.5 mm
- Panduit Natural Cable Tie Mount 76 mm x 16mm x 22.3 mm
- Panduit Natural Screw Cable Tie Mount 12.7mm x 171.4 mm
- Panduit Natural Screw Cable Tie Mount 16 mm x 16mm x 91.2 mm
