Panduit Grey Cable Tie Mount 4.3 mm x 27.7mm x 25.4 mm
- RS Stock No.:
- 850-4840
- Distrelec Article No.:
- 155-03-362
- Mfr. Part No.:
- FCC-A-C8
- Manufacturer:
- Panduit
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 850-4840
- Distrelec Article No.:
- 155-03-362
- Mfr. Part No.:
- FCC-A-C8
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Mount | |
| Colour | Grey | |
| Cable Tie Width Acceptance | 4.3mm | |
| Length | 25.4mm | |
| Width | 27.7mm | |
| Material | PVC | |
| Series | FCC | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Mount | ||
Colour Grey | ||
Cable Tie Width Acceptance 4.3mm | ||
Length 25.4mm | ||
Width 27.7mm | ||
Material PVC | ||
Series FCC | ||
- COO (Country of Origin):
- US
Panduit FCC Flat Cable Clips
Panduit FCC flat cable clips are a low profile design PVC clip with rubber adhesive backing. The FCC cable clips can accommodate any width of flat ribbon cable, and can accommodated stack cable to a maximum height of 4.3 mm.
Related links
- Panduit White Cable Tie Mount 25.4mm x 25.4 mm
- Thomas & Betts Metallic Screw Cable Tie Mount 13.2mm x 25.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 19mm x 25.4 mm
- Thomas & Betts Metallic Silver Screw Cable Tie Mount 4.8 mm x 13.2mm x 25.4 mm
- Thomas & Betts Natural Rubber-Based Adhesive Cable Tie Mount 25.4mm x 25.4 mm
- Wurth Elektronik 3851050 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 27.7mm x 6.4 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 27.7mm x 6.4 mm
- Thomas & Betts Natural Rubber-Based Adhesive Cable Clip 25.4mm x 25.4 mm
