Panduit White Cable Tie Mount 19.1mm x 19.1 mm

Get a bulk buy discount

Add 15 more to save 9%

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP7,486.44

(exc. VAT)

PHP8,384.81

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 12 unit(s) shipping from November 16, 2026
  • Final 5 unit(s) shipping from November 17, 2026

Bag(s)
Per Bag
Per Unit*
Saving
1 - 14PHP7,486.44PHP74.864-
15 - 49PHP6,742.85PHP67.4299%
50 +PHP6,135.07PHP61.35118%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

PHP1,015.50

(exc. VAT)

PHP1,137.36

(inc. VAT)

RS Stock No.:
846-8713
Distrelec Article No.:
155-03-313
Mfr. Part No.:
ABMM-A-C
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Colour

White

Product Type

Cable Tie Mount

Length

19.1mm

Width

19.1mm

Material

ABS

Series

ABM

Maximum Operating Temperature

49°C

COO (Country of Origin):
US

Panduit® 4-Way Adhesive Backed Cable Tie Mounts


Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Superior adhesive for long term reliability

4-way cable tie entry makes part orientation fast and easy

Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled

Use with Panduit® cable ties for a complete wire routing solution

Lower inventory costs and speed installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy