HellermannTyton Black Screw, Adhesive Cable Tie Mount 22mm x 56.5 mm
- RS Stock No.:
- 218-1475
- Mfr. Part No.:
- 151-01562 FKH50APT-I-PA66HIR-BK
- Manufacturer:
- HellermannTyton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-1475
- Mfr. Part No.:
- 151-01562 FKH50APT-I-PA66HIR-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Length | 56.5mm | |
| Width | 22mm | |
| Material | Polyamide 66 | |
| Series | FKH | |
| Mount Fixing Type | Screw, Adhesive | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | HF, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Length 56.5mm | ||
Width 22mm | ||
Material Polyamide 66 | ||
Series FKH | ||
Mount Fixing Type Screw, Adhesive | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals HF, RoHS | ||
- COO (Country of Origin):
- US
The HellermannTyton flat ribbon cables self adhesive / Screw Fixing has black colour. It is made up of polyamide.
Innovative fixing solution for high and low energy surfaces
Protection foil with finger lift for easy peel off
Related links
- HellermannTyton Black Nylon Cable Clip, 50 mm Max. Bundle Clamp 56.5 mm 25mm
- HellermannTyton Black Screw, Adhesive Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton Black Polyamide Cable Clip, 3.1 mm Max. Bundle Screw 56.5 mm 25mm
- HellermannTyton Black Push Mount, Arrowhead Cable Tie Mount 8.6 mm x 22mm x 15.5 mm
- HellermannTyton Black Polyamide 66 Cable Clamp Self-Adhesive 31 mm 25mm
- HellermannTyton Black Adhesive Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Black Adhesive Cable Tie Mount 2.7 mm x 13mm x 13 mm
- HellermannTyton Black Polyamide 66 Cable Clamp Self-Adhesive 56.6 mm 25mm
