HellermannTyton Black Edge Clip Clip 33mm x 40 mm
- RS Stock No.:
- 907-242
- Mfr. Part No.:
- 156-03633
- Manufacturer:
- HellermannTyton
N
Subtotal (1 pack of 96 units)*
PHP32,379.81
(exc. VAT)
PHP36,265.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP32,379.81 | PHP337.29 |
*price indicative
- RS Stock No.:
- 907-242
- Mfr. Part No.:
- 156-03633
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Clip | |
| Colour | Black | |
| Length | 40mm | |
| Width | 33mm | |
| Material | Polyamide 6 Fibre Glass | |
| Series | HDEC | |
| Mount Fixing Type | Edge Clip | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Clip | ||
Colour Black | ||
Length 40mm | ||
Width 33mm | ||
Material Polyamide 6 Fibre Glass | ||
Series HDEC | ||
Mount Fixing Type Edge Clip | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The HellermannTyton cable tie mount designed for high-load applications, ensuring secure multi-cable bundling in demanding environments, offering versatility in installation and a heavy-duty design for reliable performance.
Fits panel thickness from 10 to 12 mm perfectly
Secures up to three parallel bundles efficiently
Installs easily using pliers avoiding surface damage
Offers a completely PFAS free metal structure
Related links
- HellermannTyton Black Edge Clip Cable Tie Mount 33mm x 40 mm
- HellermannTyton Black Edge Clip Cable Tie Mount 35mm x 40 mm
- HellermannTyton Black Edge Clip Cable Tie Mount 30mm x 40 mm
- HellermannTyton Black Edge Clip Cable Tie Mount 37mm x 40 mm
- HellermannTyton Black Edge Clip Cable Tie Mount 31mm x 40 mm
- HellermannTyton Black Edge Clip Cable Clip
- HellermannTyton Black Edge Clip Cable Tie Mount 1.2 mm x 4.6mm x 200 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 6.8 mm Max. Bundle Screw 25 mm 33mm 49.4 mm
