Phoenix Contact White Screw Cable Tie Mount 9 mm x 22.5mm x 14.6 mm
- RS Stock No.:
- 535-327
- Mfr. Part No.:
- 3240704
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP1,759.41
(exc. VAT)
PHP1,970.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,759.41 | PHP17.594 |
*price indicative
- RS Stock No.:
- 535-327
- Mfr. Part No.:
- 3240704
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie Mount | |
| Colour | White | |
| Cable Tie Width Acceptance | 9mm | |
| Length | 14.6mm | |
| Width | 22.5mm | |
| Fixing Hole Diameter | 5mm | |
| Material | Polyamide 66 | |
| Series | WT-BASE HF 9 | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie Mount | ||
Colour White | ||
Cable Tie Width Acceptance 9mm | ||
Length 14.6mm | ||
Width 22.5mm | ||
Fixing Hole Diameter 5mm | ||
Material Polyamide 66 | ||
Series WT-BASE HF 9 | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable binder base is expertly designed for managing cable routing up to 9 mm wide. Its screwable design ensures secure and reliable installation, making it ideal for various applications in industrial settings. Constructed from high quality PA 6.6 material, the binder base features robust tensile strength, providing stability in demanding environments. The transparent finish adds an aesthetic quality, while its two sided feed through capability enhances versatility.
Constructed from durable PA 6.6 for long lasting use
Transparent finish offers a clean and professional appearance
Two sided feed through aids in flexible cable routing
Robust tensile strength ensures stability in challenging environments
Suitable for a wide range of ambient operating temperatures
Meets stringent environmental compliance standards
Related links
- Phoenix Contact Black Screw Cable Tie Mount 9 mm x 22.5mm x 14.6 mm
- Phoenix Contact White Screw Cable Tie Mount 5 mm x 9.5mm x 15 mm
- Phoenix Contact White Screw, Adhesive Cable Tie Mount 6 mm x 27mm x 27 mm
- RS PRO White Screw Cable Tie Mount 9 mm x 16mm x 23 mm
- HellermannTyton White Screw Cable Tie Mount 7.9 mm x 15.8mm x 21.8 mm
- HellermannTyton White Screw Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
- TE Connectivity White Screw Cable Tie Mount 15.24mm x
- HellermannTyton White Screw Cable Tie Mount 8.9 mm x 37.7mm x 37.7 mm
