Super Rod Cable Rack, 1-Shelves SRJK, 100 m, Aluminium Cable Stand SRJK
- RS Stock No.:
- 893-756
- Mfr. Part No.:
- SRJK
- Manufacturer:
- Super Rod
N
Subtotal (1 unit)*
PHP4,916.31
(exc. VAT)
PHP5,506.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,916.31 |
*price indicative
- RS Stock No.:
- 893-756
- Mfr. Part No.:
- SRJK
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Sub Type | Cable Stand | |
| Product Type | Cable Rack | |
| Maximum Cable Length Capacity | 100m | |
| Cable Diameter Capacity | 510mm | |
| Number of Shelves | 1 | |
| Height | 60mm | |
| Width | 60mm | |
| Length | 450mm | |
| Diameter | 44mm | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Series | SRJK | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Sub Type Cable Stand | ||
Product Type Cable Rack | ||
Maximum Cable Length Capacity 100m | ||
Cable Diameter Capacity 510mm | ||
Number of Shelves 1 | ||
Height 60mm | ||
Width 60mm | ||
Length 450mm | ||
Diameter 44mm | ||
Material Aluminium | ||
Standards/Approvals No | ||
Series SRJK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SuperRod Cable Jack is an innovative solution designed for effortless cable spooling. This lightweight device utilises your existing 44mm Cable Rod tube, complemented by robust metal collars and legs, to create a stable A frame. Conveniently supports small domestic tasks, the Cable Jack allows you to easily lift cable rolls off the ground, ensuring they turn freely and reducing manual handling strain. With its user-friendly design, this cable spooling device optimises efficiency for any projects requiring organised and effective cable management.
Accommodates up to 35kg, allowing for efficient handling of heavy cable rolls
Lightweight design ensures easy transportation and setup for domestic jobs
Innovative A-frame structure enhances stability while spooling
Compatible with standard 44mm Cable Rod tubes for straightforward assembly
Includes Durable aluminium collars and fibreglass legs for reliable functionality
Ideal for small-scale projects, making cable management simple and effective
Related links
- Super Rod Cable Rack 100 m, Steel Dispenser SRJK-PLUS
- TE Connectivity Cable Rack Metal Cable Rack RAYRACK-R-RSU
- RS PRO Cable Drum Roller 50 m Steel Cable Drum Roller
- HellermannTyton Cable Rack High Density Polyethylene Cable Rack
- Siemens 6XV Cat6a Ethernet Cable Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green
- Siemens 6XV Cat6a Ethernet Cable Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green
- Siemens 6XV Cat6a Ethernet Cable Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green
- Siemens 6XV Cat6a Ethernet Cable Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green