HellermannTyton Braided Polyester, Tin Plated Copper Metal, Orange Cable Sleeve, 50m Length 13 mm Cable Diameter, 170

N

This image is representative of the product range

Subtotal (1 pack of 100 metres)*

PHP235,872.04

(exc. VAT)

PHP264,176.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +PHP235,872.04PHP2,358.72

*price indicative

RS Stock No.:
881-488
Mfr. Part No.:
170-01272
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Metal, Orange

Material

Polyester, Tin Plated Copper

Sleeve Length

50m

Braided

Yes

Minimum Cable Diameter

8mm

Maximum Cable Diameter

13mm

Minimum Operating Temperature

-40°C

Shielding

Yes

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

170

COO (Country of Origin):
FR
The HellermannTyton self-closing EMI protective sleeving serves as an effective solution for cable management, ensuring optimal protection while maintaining flexibility in various applications.

Abrasion-resistant design ensures long-lasting durability

Accommodates bundle diameters between 8 mm and 13 mm

Made from tin-plated copper and polyester for enhanced performance

Suitable for operating temperatures from -40 °C to +150 °C

Complies with EN 45545-2 specifications for safety

Packaged in a convenient 50 m reel for easy usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy