RS PRO Expandable Braided Aluminium Foil, Fibreglass Silver Cable Sleeve, 30mm Length 30 mm Cable Diameter
- RS Stock No.:
- 758-108
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 reel of 50 metres)*
PHP33,763.19
(exc. VAT)
PHP37,814.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP33,763.19 | PHP675.264 |
*price indicative
- RS Stock No.:
- 758-108
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Aluminium Foil, Fibreglass | |
| Sleeve Length | 30mm | |
| Braided | Yes | |
| Expandable | Yes | |
| Maximum Cable Diameter | 30mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | No | |
| Wall Thickness | 220μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Aluminium Foil, Fibreglass | ||
Sleeve Length 30mm | ||
Braided Yes | ||
Expandable Yes | ||
Maximum Cable Diameter 30mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals No | ||
Wall Thickness 220μm | ||
- COO (Country of Origin):
- GB
RS PRO 30 mm Aluminium Foil Cable Sleeve
The RS PRO 30 mm Aluminium Foil Cable Sleeve is designed to provide robust protection for cables in demanding environments. Made from a combination of aluminium foil and fibreglass, this expandable sleeve offers excellent thermal resistance and flexibility, making it Ideal for applications where heat and abrasion are concerns.
Features and Benefits
Braided Design: Enhances durability and flexibility.
Expandable: Accommodates varying cable diameters up to 30 mm.
High Temperature Resistance: Operates effectively up to 200 °C.
Aluminium Foil Material: Provides lightweight yet strong protection.
Fibreglass Construction: Adds strength and thermal insulation.
Thin Wall Thickness: 0.22 mm for minimal bulk.
Expandable: Accommodates varying cable diameters up to 30 mm.
High Temperature Resistance: Operates effectively up to 200 °C.
Aluminium Foil Material: Provides lightweight yet strong protection.
Fibreglass Construction: Adds strength and thermal insulation.
Thin Wall Thickness: 0.22 mm for minimal bulk.
Applications
Automotive wiring protection
Industrial machinery cable management
Aerospace cable insulation
Industrial machinery cable management
Aerospace cable insulation
Additional Information
No specific standards or approvals apply to this product.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Expandable Braided Aluminium Foil 25mm Length
- RS PRO Expandable Braided Aluminium Foil 35mm Length
- RS PRO Expandable Braided Aluminium Foil 10mm Length
- RS PRO Expandable Braided Aluminium Foil 20mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 30mm Length
- RS PRO Expandable Braided Nickel Plated Copper Silver Cable Sleeve, 50m Length 38 mm Cable Diameter
- SES Sterling Expandable Neoprene Red Cable Sleeve HELAVIA Series
- SES Sterling Expandable Chloroprene Black Cable Sleeve HELAVIA Series
