RS PRO Braided Silicone, Fibreglass White Fire Sleeve, 1m Length 38 mm Cable Diameter
- RS Stock No.:
- 731-285
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,670.73
(exc. VAT)
PHP2,991.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,670.73 | - |
| 10 + | PHP2,457.34 | 7% |
*price indicative
- RS Stock No.:
- 731-285
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 38mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 38mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO Fire Sleeve, 38 mm Maximum Cable Diameter
RS PRO Fire Sleeve is designed to protect cables and hoses from high temperatures and potential fire hazards. Made from silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and durability, making it Ideal for demanding industrial environments.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature applications.
1 m Sleeve Length: Convenient for various installation requirements.
2 mm Wall Thickness: Offers robust protection against external damage.
Complies with EN 45545-2 and UL94-V0: Ensures high safety standards.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature applications.
1 m Sleeve Length: Convenient for various installation requirements.
2 mm Wall Thickness: Offers robust protection against external damage.
Complies with EN 45545-2 and UL94-V0: Ensures high safety standards.
Applications
Automotive industry
Aerospace
Manufacturing plants
Electrical installations
Aerospace
Manufacturing plants
Electrical installations
Additional Information
Meets IEC 60695-11-10 and ISO 11925-2 standards
Classified as HB and V0 under UL94 standards
Not expandable or shielded
Classified as HB and V0 under UL94 standards
Not expandable or shielded
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber 1m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber 1m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber 1m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber 1m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber 1m Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 38 mm Cable Diameter
