RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 25 mm Cable Diameter
- RS Stock No.:
- 707-030
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 50 metres)*
PHP24,329.13
(exc. VAT)
PHP27,248.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP24,329.13 | PHP486.583 |
*price indicative
- RS Stock No.:
- 707-030
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Orange | |
| Material | Polyester | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Maximum Cable Diameter | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Shielding | No | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | REACH, RoHS | |
| Wall Thickness | 550μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Orange | ||
Material Polyester | ||
Sleeve Length 100m | ||
Braided Yes | ||
Maximum Cable Diameter 25mm | ||
Minimum Operating Temperature -40°C | ||
Shielding No | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals REACH, RoHS | ||
Wall Thickness 550μm | ||
- COO (Country of Origin):
- DE
RS PRO 25 mm Polyester Cable Sleeve
The RS PRO Polyester Cable Sleeve is designed to provide robust protection for cables and wires in various industrial environments. With a maximum cable diameter of 25 mm, this sleeve is Ideal for managing and safeguarding cables against abrasion and environmental factors. Its high-temperature resistance makes it suitable for demanding applications.
Features and Benefits
Braided Construction: Enhances flexibility and durability for long-lasting performance.
Colour: Orange for high visibility and easy identification in complex installations.
Material: Made from polyester for excellent resistance to wear and tear.
Maximum Operating Temperature: Withstands temperatures up to 150 °C for use in high-heat environments.
Minimum Operating Temperature: Suitable for cold conditions down to -40 °C.
Length: Supplied in 100 m lengths for extensive coverage.
Wall Thickness: 0.55 mm for optimal protection without adding bulk.
Standards Approvals: Complies with REACH and RoHS for safety and environmental assurance.
Colour: Orange for high visibility and easy identification in complex installations.
Material: Made from polyester for excellent resistance to wear and tear.
Maximum Operating Temperature: Withstands temperatures up to 150 °C for use in high-heat environments.
Minimum Operating Temperature: Suitable for cold conditions down to -40 °C.
Length: Supplied in 100 m lengths for extensive coverage.
Wall Thickness: 0.55 mm for optimal protection without adding bulk.
Standards Approvals: Complies with REACH and RoHS for safety and environmental assurance.
Applications
Industrial cable management
Automotive wiring protection
Electrical installations
Telecommunications
Automotive wiring protection
Electrical installations
Telecommunications
Additional Information
This cable sleeve is non-shielding, making it suitable for applications where electromagnetic interference is not a concern.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Polyester Orange Cable Sleeve, 50m Length 19 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 25m Length 50 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 25m Length 38 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 25m Length 32 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 8 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 10 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 25m Length 30 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 16 mm Cable Diameter
