Phoenix Contact Elastomer Clear Cable Sleeve

Subtotal (1 pack of 500 units)*

PHP10,811.57

(exc. VAT)

PHP12,108.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,811.57PHP21.623

*price indicative

RS Stock No.:
609-159
Mfr. Part No.:
1406700
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Sleeve

Colour

Clear

Material

Elastomer

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact insulating sleeve is designed to provide effective touch protection, ensuring enhanced safety during electrical applications. Crafted from high-quality elastomer material, this transparent sleeve seamlessly slides onto the conductor, perfectly complementing 2.8 slip-on sleeves. Its thoughtfully engineered design not only meets safety standards but also facilitates ease of use, making it an ideal choice for professionals in the electrical industry. This product promises to enhance operational efficiency while offering peace of mind in handling live conductors. With a minimum order quantity tailored for bulk requirements, it supports large-scale projects without compromising on safety or quality.

Offers optimal touch protection for electrical applications

Transparent design allows for easy visual inspection of connections

Compatible with 2.8 slip-on sleeves for versatile use

Manufactured from durable elastomer for long-lasting performance

Complies with EU RoHS substance requirements for safety

Ideal for both professional electricians and DIY enthusiasts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy