Phoenix Contact Expandable Braided SEBS Grey Label Printer Tape, 29.5mm Length 4.7 mm Cable Diameter, CES-STPG-GY-4X5
- RS Stock No.:
- 567-321
- Mfr. Part No.:
- 1410136
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 567-321
- Mfr. Part No.:
- 1410136
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Printer Tape | |
| Colour | Grey | |
| Material | SEBS | |
| Sleeve Length | 29.5mm | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 4.4mm | |
| Maximum Cable Diameter | 4.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL ID: E255026, cUL ID: E255026, DNV ID: TAE00003VJ | |
| Series | CES-STPG-GY-4X5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Printer Tape | ||
Colour Grey | ||
Material SEBS | ||
Sleeve Length 29.5mm | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 4.4mm | ||
Maximum Cable Diameter 4.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL ID: E255026, cUL ID: E255026, DNV ID: TAE00003VJ | ||
Series CES-STPG-GY-4X5 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable Sleeve is designed to offer reliable protection for cables in a variety of applications. It features a slotted, round design that accommodates four conductors, ensuring versatility and adaptability to different cable configurations. Crafted from halogen free SEBS material, this product is engineered for durability and safety, holding up well in challenging environments. With an external cable diameter range tailored for comfort and ease of use, it provides an effective seal against dust and moisture, achieving an IP54 degree of protection.
Compact design allows for installation in restricted areas
Exceptional protection against dust and moisture ingress
Accommodates a variety of cable sizes for versatile use
Durable construction ensures long lasting performance in dynamic applications
Slotted design simplifies cable management during installation
Related links
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY-4X6 Series

