Klauke Polyester Cable Rod
- RS Stock No.:
- 793-962
- Mfr. Part No.:
- 52055389
- Manufacturer:
- Klauke
N
Subtotal (1 unit)*
PHP24,144.69
(exc. VAT)
PHP27,042.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,144.69 |
*price indicative
- RS Stock No.:
- 793-962
- Mfr. Part No.:
- 52055389
- Manufacturer:
- Klauke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Cable Rod | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Cable Rod | ||
Material Polyester | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Klauke flexible pulling line is designed for efficient cable installation within conduits and ducts, ensuring professional-grade performance and reliability.
Length of 20 m facilitates extensive runs during installations
Diameter of 4.5 mm strikes a balance between flexibility and durability
Constructed from polyester, offering high strength and reliability
With a breaking load of 900 kg, it supports demanding applications
Green colour aids in visibility and identification while in use
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
