Molex Galvanised Steel Cable Grip Cable
- RS Stock No.:
- 786-707
- Mfr. Part No.:
- 1300940499
- Manufacturer:
- Molex
N
Subtotal (1 bag of 5 units)*
PHP16,818.15
(exc. VAT)
PHP18,836.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP16,818.15 | PHP3,363.63 |
*price indicative
- RS Stock No.:
- 786-707
- Mfr. Part No.:
- 1300940499
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Grip | |
| Sub Type | Cable | |
| Maximum Length | 9.5in | |
| Material | Galvanised Steel | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Grip | ||
Sub Type Cable | ||
Maximum Length 9.5in | ||
Material Galvanised Steel | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The Molex Cable grip is designed for securing cables, providing robust strain relief and reducing the risk of damage. This product facilitates dependable cable management across various applications, ensuring optimal performance and longevity.
Offers extensive strain relief to maintain cable integrity
Facilitates easy installation with straightforward integration
Enhances cable protection against mechanical stress
Suitable for diverse applications, ensuring versatile use
Related links
- StarTech.com HDMI2-CABLE-GRIP-35F series - Male HDMI to Male HDMI Black
- Cablofil International Universal Mounting Plate Pre-Galvanised Steel Cable Tray Accessory
- RS PRO Galvanised Steel Cable Trunking 50 mm 50mm
- RS PRO Elbow Sendzimir Galvanised Steel Cable Tray Accessory 60 mm Depth
- Cablofil International Bracket Pre-Galvanised Steel Cable Tray Accessory 33 mm Depth
- HENSEL DK Series Galvanised Steel Cable Retention for Use with Cable Junction Boxes
- Schneider Electric NSY Series Galvanised Steel Cable Ducting Support for Use with Cable Duct 55 mm x 55 mm x 34mm
- Legrand Heavy Duty Adjustable Riser Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
