Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "K", 5 mm Cable Yellow, 2.5 mm Cable, 0252611657
- RS Stock No.:
- 845-640
- Mfr. Part No.:
- 0252611657
- Manufacturer:
- Weidmüller
N
This image is representative of the product range
Subtotal (1 box of 200 units)*
PHP851.63
(exc. VAT)
PHP953.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP851.63 | PHP4.258 |
*price indicative
- RS Stock No.:
- 845-640
- Mfr. Part No.:
- 0252611657
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Fixing Method | Clip-On | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | K | |
| Series | CLI C | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Black | |
| Length | 5mm | |
| Width | 4.2mm | |
| Printable | No | |
| Material | PVC | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Fixing Method Clip-On | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Legend K | ||
Series CLI C | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Black | ||
Length 5mm | ||
Width 4.2mm | ||
Printable No | ||
Material PVC | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker is practical labelling tools designed for unconnected conductors, Catering to different conductor cross-sections for reliable identification and organisation.
Closed markers provide secure mounting on unconnected cables
Special flexible bellow profile allows for broad application ranges
Easy installation requires minimal effort, ensuring quick setup
High contrast ensures optimum legibility for long-term identification
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "K" 2 mm Cable, 901-10423
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "K" 2 mm Cable, 901-10592 909-3137-PVC
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "K" 2.5 mm Cable, 901-10193
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "K" 2.5 mm Cable, 901-10462
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "3" 2.5 mm Cable, 0252611511
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "I" 2.5 mm Cable, 0252611653
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "9" 2.5 mm Cable, 0252611529
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "6" 2.5 mm Cable, 0252611520
