Phoenix Contact WML HF Cable Labels, Yellow, Pre-printed "0", 0830819
- RS Stock No.:
- 497-179
- Mfr. Part No.:
- 0830819
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP44,919.75
(exc. VAT)
PHP50,310.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 04, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP44,919.75 |
*price indicative
- RS Stock No.:
- 497-179
- Mfr. Part No.:
- 0830819
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Marker Type | Adhesive | |
| Legend | 0 | |
| Series | WML HF | |
| Legend Colour | Yellow | |
| Length | 63.5mm | |
| Width | 25.4mm | |
| Printable | Yes | |
| Material | Polyethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, ISO 175:2010, ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-01):2020-03, ISO 4892-2:2013-03, DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02 | |
| Resistance Features | Dirt Resistant, Abrasion Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Marker Type Adhesive | ||
Legend 0 | ||
Series WML HF | ||
Legend Colour Yellow | ||
Length 63.5mm | ||
Width 25.4mm | ||
Printable Yes | ||
Material Polyethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, ISO 175:2010, ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-01):2020-03, ISO 4892-2:2013-03, DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02 | ||
Resistance Features Dirt Resistant, Abrasion Resistant | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact WML Cable Labels Pre-printed "0", 0830675
- Phoenix Contact WML HF Cable Labels 0830818
- Phoenix Contact WML HF Cable Labels 0830820
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1199661
- Phoenix Contact WML 14 Cable Labels Pre-printed "Blank", 0817549
- Phoenix Contact EML Cable Labels Pre-printed "0", 1688725
- Brady Heatex Cable Tie Cable Labels Pre-printed "0 = Print gone 2 = Moderate fading, 3 =
- Brady Heatex Cable Tie Cable Labels Pre-printed "5 = No visible effect 4 = Slight fading 3 = Fading 2 =
