Legrand 037933 Cable Marker, 037933
- RS Stock No.:
- 333-995
- Mfr. Part No.:
- 037933
- Manufacturer:
- Legrand
Subtotal (1 box of 500 units)*
PHP9,875.63
(exc. VAT)
PHP11,060.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP9,875.63 | PHP19.751 |
*price indicative
- RS Stock No.:
- 333-995
- Mfr. Part No.:
- 037933
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Series | 037933 | |
| Material | Plastic | |
| Marker Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Series 037933 | ||
Material Plastic | ||
Marker Colour White | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand The Memo cab marker holder for wiring has a marker length of 18mm and is suitable for sections from 16mm.
7 landmarks
Minimum diameter 7.6mm²
Maximum diameter 12.5mm²
