Legrand 038270 Cable Marker, Black, Pre-printed ""/", 038270
- RS Stock No.:
- 333-972
- Mfr. Part No.:
- 038270
- Manufacturer:
- Legrand
Subtotal (1 box of 300 units)*
PHP3,643.96
(exc. VAT)
PHP4,081.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,643.96 | PHP12.147 |
*price indicative
- RS Stock No.:
- 333-972
- Mfr. Part No.:
- 038270
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Legend | "/" | |
| Series | 038270 | |
| Legend Colour | Black | |
| Material | Plastic | |
| Marker Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Legend "/" | ||
Series 038270 | ||
Legend Colour Black | ||
Material Plastic | ||
Marker Colour Yellow | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand CAB 3 marker for 0.5mm² to 1.5mm² wiring and terminal blocks with a conventional fraction bar sign is part of a letter-type marking system. It allows for marking both before and after connection, thanks to its open ring principle.
3 markers maximum on Viking3 terminal blocks
Black sign on yellow background
Ruler of 30 markers
Related links
- Legrand 037846 Cable Marker Pre-printed "U", 037846
- Legrand 037833 Cable Marker Pre-printed "H", 037833
- Legrand 038354 Cable Marker Pre-printed "Y", 038354
- Legrand 038342 Cable Marker Pre-printed "M", 038342
- Legrand 038340 Cable Marker Pre-printed "K", 038340
- Legrand 037836 Cable Marker Pre-printed "K", 037836
- Legrand 037835 Cable Marker Pre-printed "J", 037835
- Legrand 038344 Cable Marker Pre-printed "O", 038344
