Schneider Electric Marking Accessory for DZ5CA
- RS Stock No.:
- 871-088
- Mfr. Part No.:
- AR1MA012
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 pack of 200 units)*
PHP515.33
(exc. VAT)
PHP577.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP515.33 | PHP2.577 |
*price indicative
- RS Stock No.:
- 871-088
- Mfr. Part No.:
- AR1MA012
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Marker | |
| Accessory Type | Marking Accessory | |
| For Use With | DZ5CA | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Series | AR1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Marker | ||
Accessory Type Marking Accessory | ||
For Use With DZ5CA | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
Series AR1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric wire ferrule is designed for easy identification of cable ends. These self-adhesive labels are highly effective in ensuring proper organisation and labelling in various applications.
Numeric marking type for straightforward identification
Comes in a vibrant yellow background for high visibility
Each pack includes a total of 200 self-adhesive labels
Durable and lightweight design with a product weight of 0.1 kg
Related links
- Schneider Electric Marking Accessory for DZ5CA
- Schneider Electric Marking Accessory for Use with ZBZ001
- Schneider Electric Marking Accessory for Use with ZBZ34 and ZBZ32, KTL
- Schneider Electric Marking Accessory for Use with ZBZ35, ZBZ33
- Schneider Electric Marking Accessory for Use with XB5A And XB4B Series Push Buttons
- Schneider Electric Marking Accessory for Use with Harmony XB4, Harmony XB5
- Schneider Electric Marking Accessory for Use with With Symbol NF E 52-124
- Schneider Electric Marking Card for use with For Nsytrabcv Cables Collar
