Phoenix Contact Cable Marker Carrier for Cable
- RS Stock No.:
- 557-394
- Mfr. Part No.:
- 0830722
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP9,859.25
(exc. VAT)
PHP11,042.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,859.25 | PHP197.185 |
*price indicative
- RS Stock No.:
- 557-394
- Mfr. Part No.:
- 0830722
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable Marker Carrier | |
| Product Type | Cable Marker Accessory | |
| For Use With | Cable | |
| Material | Polycarbonate | |
| Standards/Approvals | EN 45545-2 | |
| Series | KMK HP (60X15) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable Marker Carrier | ||
Product Type Cable Marker Accessory | ||
For Use With Cable | ||
Material Polycarbonate | ||
Standards/Approvals EN 45545-2 | ||
Series KMK HP (60X15) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact KMK HP (60X15) - Cable marker carrier is an essential solution for efficient cable management and marking, seamlessly combining functionality with durability. Designed specifically for use in the railway industry, this transparent carrier allows for straightforward assembly using cable ties, making it ideal for varied applications where clarity and reliability are paramount. Its robust construction protects both the markers and their insert labels from contamination, ensuring your identification remains clear even in challenging environments. Boasting a generous text field size to accommodate necessary information, this product is engineered to withstand extreme temperatures and other harsh conditions, making it a dependable choice for professionals seeking quality and compliance in their projects.
Transparent design allows for clear visibility of markings
Compatibility with standard cable ties facilitates easy installation
Protective sealing cap ensures labels are shielded from dirt and moisture
Crafted from halogen-free materials for enhanced safety
Exceptional temperature resistance guarantees performance in extreme conditions
UV resistance increases longevity and usability in outdoor applications
Weight efficiency contributes to minimal impact on overall system dynamics
Tested for various environmental factors to ensure compliance with industry standards
Related links
- Phoenix Contact Cable Marker Carrier for Cable
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact Cable Marker Carrier for Single Channel Electronic Circuit Breaker
- Phoenix Contact Cable Marker Carrier Strip for Cable Marker
- Phoenix Contact Cable Marker Carrier Strip for Cable Marking Systems
- Phoenix Contact Conductor Marker Carrier for Terminal Marking
- Phoenix Contact Conductor Marker Carrier for PATG 2/30
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
