Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- RS Stock No.:
- 557-192
- Mfr. Part No.:
- 1013096
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP1,507.51
(exc. VAT)
PHP1,688.41
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,507.51 | PHP30.15 |
*price indicative
- RS Stock No.:
- 557-192
- Mfr. Part No.:
- 1013096
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker Carrier | |
| Product Type | Cable Marker Accessory | |
| For Use With | Conductor And Cable Marking | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS Compliant | |
| Series | PATG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker Carrier | ||
Product Type Cable Marker Accessory | ||
For Use With Conductor And Cable Marking | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS Compliant | ||
Series PATG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor marker carrier is designed to enhance your cabling organisation with clarity and precision. Constructed from high quality transparent PVC, it supports a broad cable diameter range, ensuring a snug and secure fit. The slide on mounting feature simplifies installation, allowing for hassle free application. Ideal for a variety of environments, this marker carrier not only meets rigorous standards but also provides an essential solution for effective conductor identification. Whether for industrial applications or simple home wiring projects, this product delivers robust dependability and practicality.
Optimised for cable diameters between 30 mm and 35 mm
Transparent design allows for easy visibility of labels
Slide on mounting method facilitates quick and efficient attachment
Constructed from PVC with a flammability rating according to UL 94 V0
RoHS compliant which ensuring adherence to environmental regulations
Compatible with various insert labels for enhanced labelling options
Related links
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking 50mm
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking 15mm
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking 5.6mm
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking 8.9mm
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking 6.4mm
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking 7.5mm
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking 5mm
- Phoenix Contact Conductor Marker Carrier 15mm
