Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- RS Stock No.:
- 517-192
- Mfr. Part No.:
- 0822505
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
PHP9,969.07
(exc. VAT)
PHP11,165.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,969.07 | PHP19.938 |
*price indicative
- RS Stock No.:
- 517-192
- Mfr. Part No.:
- 0822505
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker Accessory | |
| Accessory Type | Conductor Marker Carrier | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | EU RoHS | |
| Series | PATO 2/30 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker Accessory | ||
Accessory Type Conductor Marker Carrier | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals EU RoHS | ||
Series PATO 2/30 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact transparent conductor marker carrier is thoughtfully designed for efficient and clear identification of cables. Specifically crafted for a cable diameter range of 2.8 to 4.4 mm, it offers both practicality and performance in a variety of settings. The clip-on mounting type ensures easy installation, while the spacious text field maintains legibility for labels or insert strips. Ideal for systems that have already been wired, this product is perfect for those seeking a reliable solution for marking and organising electrical connections. Manufactured with PVC for durability and featuring a flammability rating according to UL 94 V0, it meets the rigours of real-world applications. This marker carrier is also compliant with EU RoHS substance requirements, making it a responsible choice for environmentally conscious consumers.
Designed to accommodate various cable sizes for maximum versatility
Clear text field promotes straightforward labelling for enhanced identification
Clip-on mounting provides effortless installation without special tools
Constructed from robust PVC, ensuring long-lasting performance
Flame retardant properties ensure safety in sensitive environments
Environmentally compliant with EU RoHS guidelines, demonstrating commitment to sustainability
Related links
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact Conductor Marker Carrier for PATG 2/30
- Phoenix Contact Conductor Marker Carrier for Conductors
- Phoenix Contact Conductor Marker Carrier for Terminal Marking
- Phoenix Contact Labeled conductor marker for Conductor And Cable
