Weidmüller Knives, 25mm Overall, 25 mm Blade Steel
- RS Stock No.:
- 858-847
- Mfr. Part No.:
- 9204260000
- Manufacturer:
- Weidmüller
N
Subtotal (1 unit)*
PHP2,099.24
(exc. VAT)
PHP2,351.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,099.24 |
*price indicative
- RS Stock No.:
- 858-847
- Mfr. Part No.:
- 9204260000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| VDE/1000V Approved | No | |
| Product Type | Knives | |
| Blade Length | 25mm | |
| Overall Length | 25mm | |
| Blade Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | 920426 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
VDE/1000V Approved No | ||
Product Type Knives | ||
Blade Length 25mm | ||
Overall Length 25mm | ||
Blade Material Steel | ||
Standards/Approvals RoHS | ||
Series 920426 | ||
- COO (Country of Origin):
- DE
The Weidmuller sheathing stripper designed for precise removal of PVC cable insulation, ensuring clean cuts and reducing damage to underlying wires during preparation.
Compact dimensions with a height of 2.5 mm and a width of 25 mm
Lightweight design at only 4.15 g for easy handling
Utilises a spare blade specifically for the AM 16 model
Complies with RoHS regulations, ensuring safety in environmental aspects
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
