HARTING Han Modular Black Nitrile Rubber Cable Grommet 09000005350
- RS Stock No.:
- 741-658
- Mfr. Part No.:
- 09000005350
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP3,074.07
(exc. VAT)
PHP3,442.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | PHP3,074.07 | PHP307.407 |
| 5 + | PHP2,828.47 | PHP282.847 |
*price indicative
- RS Stock No.:
- 741-658
- Mfr. Part No.:
- 09000005350
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Plug | |
| Grommet Type | Cable Grommet | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Series | Han Modular | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Plug | ||
Grommet Type Cable Grommet | ||
Material Nitrile Rubber | ||
Colour Black | ||
Series Han Modular | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Dummy Plug is designed for use with heavy duty power connectors, providing secure sealing and protection when connectors are not in use. Made from Durable NBR material, it ensures reliable performance and compliance with RoHS standards.
Features & Benefits
Secure sealing prevents dust and moisture ingress
Durable NBR material ensures long-lasting use
Compliant with RoHS standards for environmental safety
Suitable for heavy duty power connectors enhances versatility
Black colour offers a professional appearance
Compact size of 21 x 20 mm for easy handling
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
What is the material of the Dummy Plug?
The Dummy Plug is MADE from NBR material.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
What size is the Dummy Plug?
The Dummy Plug measures 21 x 20 mm.
Related links
- HARTING Black Nitrile Rubber 6 mm Cable Grommet for 6 mm Cable Dia. for 4.5 mm Cable Dia. 09000006005
- HARTING Black Nitrile Rubber 6 mm Cable Grommet for 6 mm Cable Dia. for 6 mm Cable Dia. 09000006004
- HARTING Black Nitrile Rubber 15 mm Cable Grommet for 15 mm Cable Dia. for 13.5 mm Cable Dia. 09000006011
- HARTING Black Nitrile Rubber 13.5 mm Cable Grommet for 13.5 mm Cable Dia. for 12 mm Cable Dia. 09000006010
- HARTING Black Nitrile Rubber 10.5 mm Cable Grommet for 10.5 mm Cable Dia. for 9 mm Cable Dia. 09000006008
- HARTING Black Nitrile Rubber 7.5 mm Cable Grommet for 7.5 mm Cable Dia. for 6 mm Cable Dia. 09000006006
- HARTING Black Nitrile Rubber 12 mm Cable Grommet for 12 mm Cable Dia. for 10.5 mm Cable Dia. 09000006009
- HARTING Black Nitrile Rubber 16 mm Cable Grommet for 16 mm Cable Dia. for 15 mm Cable Dia. 09000006012
