Schneider Electric Mureva BOX Grey Styrene-Butadiene 23 mm Round for 20 mm Cable Dia. for 4 mm Cable Dia. ISM71071
- RS Stock No.:
- 466-462
- Mfr. Part No.:
- ISM71071
- Manufacturer:
- Schneider Electric
Bulk discount available
Subtotal (1 pack of 10 units)*
PHP3,043.54
(exc. VAT)
PHP3,408.76
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP3,043.54 | PHP304.354 |
| 5 + | PHP2,800.25 | PHP280.025 |
*price indicative
- RS Stock No.:
- 466-462
- Mfr. Part No.:
- ISM71071
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Grommet Type | Round | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 23mm | |
| Material | Styrene-Butadiene | |
| Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Minimum Cable Diameter | 4mm | |
| Maximum Operating Temperature | 40°C | |
| Maximum Cable Diameter | 20mm | |
| Series | Mureva BOX | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Grommet Type Round | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 23mm | ||
Material Styrene-Butadiene | ||
Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Minimum Cable Diameter 4mm | ||
Maximum Operating Temperature 40°C | ||
Maximum Cable Diameter 20mm | ||
Series Mureva BOX | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- PL
The Schneider Electric Mureva BOX grommet is grey in color and made from SBS (styrene butadiene styrene) material. It accommodates cable outer diameters ranging from 4mm to 20mm.
Operating temperature -25 to 40 °C
Warranty 18 months
IP-Class IP55
Related links
- Schneider Electric ENN08 Dark Grey Styrene-Butadiene 23 mm Round for 20 mm Cable Dia. for 4 mm Cable Dia. ENN08131
- Schneider Electric Mureva White Styrene-Butadiene 23 mm Cable Grommet for 20 mm Cable Dia. for 4 mm Cable Dia. IMT36130
- Schneider Electric Mureva Grey Styrene Butadiene Styrene Round for 25 mm Cable Dia. for 4 mm Cable Dia. ISM71072
- Schneider Electric Mureva Grey Styrene Butadiene Styrene 36 mm Round for 32 mm Cable Dia. for 4 mm Cable Dia. ISM71073
- Schneider Electric Mureva Grey Styrene-Butadiene 44 mm Cable Grommet for 40 mm Cable Dia. for 4 mm Cable Dia. ISM71074
- Schneider Electric IMT36 Grey Styrene-Butadiene 29 mm Round for 25 mm Cable Dia. for 4 mm Cable Dia. IMT36131
- HENSEL Grey Thermoplastic Elastomer 32.5 mm for 23 mm Cable Dia. for 9 mm Cable Dia. ESM 32
- HENSEL Orange Thermoplastic Elastomer 32.5 mm for 23 mm Cable Dia. for 8 mm Cable Dia. EDKF 32

