Schneider Electric Mureva BOX Grey Styrene-Butadiene 44 mm Cable Grommet for 40 mm Cable Dia. for 4 mm Cable Dia.
- RS Stock No.:
- 444-354
- Mfr. Part No.:
- ISM71074
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
PHP22,005.73
(exc. VAT)
PHP24,646.42
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,005.73 | PHP2,200.573 |
*price indicative
- RS Stock No.:
- 444-354
- Mfr. Part No.:
- ISM71074
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 44mm | |
| Material | Styrene-Butadiene | |
| Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 40mm | |
| Series | Mureva BOX | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 44mm | ||
Material Styrene-Butadiene | ||
Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 40mm | ||
Series Mureva BOX | ||
Standards/Approvals RoHS Compliant | ||
The Schneider Electric Mureva BOX grey grommet made of SBS (styrene butadiene styrene) fits cables with an outer diameter from 4 to 40 mm. It offers durable and flexible protection for cable entries in various enclosure applications.
Operating temperature from -25 to 40 °C
IP55 protection rated

