Anderson Power Products D150 Black 4.6 mm Cable Grommet for 4.6 mm Cable Dia. for 3.8 mm Cable Dia. D-150-060
- RS Stock No.:
- 429-905
- Distrelec Article No.:
- 304-46-359
- Mfr. Part No.:
- D-150-060
- Manufacturer:
- Anderson Power Products
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP278.54
(exc. VAT)
PHP311.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP278.54 | PHP139.27 | - |
| 10 - 24 | PHP256.71 | PHP128.355 | 7% |
| 25 + | PHP225.84 | PHP112.92 | 18% |
*price indicative
- RS Stock No.:
- 429-905
- Distrelec Article No.:
- 304-46-359
- Mfr. Part No.:
- D-150-060
- Manufacturer:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 4.6mm | |
| Colour | Black | |
| Minimum Cable Diameter | 3.8mm | |
| Maximum Cable Diameter | 4.6mm | |
| Series | D150 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 4.6mm | ||
Colour Black | ||
Minimum Cable Diameter 3.8mm | ||
Maximum Cable Diameter 4.6mm | ||
Series D150 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Anderson Power Products Grommet with a P: 3.81-4.57 mm² and A: 2.03-2.54 mm² size range is designed for securing smaller cables or wires while providing a protective seal. It helps prevent dirt, moisture, and wear, making it ideal for use in applications where precise cable management is required.
Provides a seal against dirt and moisture
Related links
- Anderson Power Products J-150 Black 4.6 mm Cable Grommet for 4.6 mm Cable Dia. for 3.8 mm Cable Dia. J-150-150
- Anderson Power Products NS-150 Black 4.6 mm Cable Grommet for 4.6 mm Cable Dia. for 3.8 mm Cable Dia. NS-150
- Anderson Power Products J-410 Black 4.6 mm Cable Grommet for 11.2 mm Cable Dia. for 10.4 mm Cable Dia. J-410-150
- Anderson Power Products J-240 Black 4.6 mm Cable Grommet for 6.9 mm Cable Dia. for 6.1 mm Cable Dia. J-240-150
- Anderson Power Products J-310 Black 4.6 mm Cable Grommet for 8.6 mm Cable Dia. for 7.9 mm Cable Dia. J-310-150
- Anderson Power Products J-150 Black Silicon Cable Grommet for 4.6 mm Cable Dia. for 3.8 mm Cable Dia. J-150-180
- Anderson Power Products J-150 Black 8.9 mm Cable Grommet for 4.6 mm Cable Dia. for 3.8 mm Cable Dia. J-150-320
- Anderson Power Products J-150 Black 11.2 mm Cable Grommet for 4.6 mm Cable Dia. for 3.8 mm Cable Dia. J-150-410
