RS PRO Black Polychloroprene 16 mm Cable Grommet for 9 mm Cable Dia. for 1 mm Cable Dia.
- RS Stock No.:
- 428-030
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 100 units)*
PHP2,889.69
(exc. VAT)
PHP3,236.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,889.69 | PHP28.897 |
*price indicative
- RS Stock No.:
- 428-030
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Minimum Panel Thickness | 2mm | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 16mm | |
| Material | Polychloroprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Minimum Panel Thickness 2mm | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 16mm | ||
Material Polychloroprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The RS Pro 16 mm round cable grommet is designed for easy installation, providing protection for wires while keeping your project neat. To use, simply cut a hole to the required size, insert the grommet into the panel, and pass the cable through. It accommodates cables with diameters between 1 mm and 9 mm and can also function as a blanking grommet to seal unused panel openings, preventing dust and moisture ingress. This grommet is compatible with panels up to a maximum thickness of 2mm. Made from black polychloroprene rubber, it is suitable for temperatures ranging from -30°C to +90°C.
Accepts cable diameters of upto 9mm
Can be used with a maximum panel thickness of upto 2mm Thick
REACH and ROHS Compliant
Related links
- SES Sterling DG Black Polychloroprene 16 mm Cable Grommet for 9 mm Cable Dia. for 1 mm Cable Dia. 02580011010
- RS PRO Black Polychloroprene 20 mm Cable Grommet for 9 mm Cable Dia. for 9 mm Cable Dia.
- RS PRO Black Polychloroprene 28 mm Cable Grommet for 21 mm Cable Dia. for 1 mm Cable Dia.
- RS PRO Black Polychloroprene 25 mm Cable Grommet for 18.5 mm Cable Dia. for 1 mm Cable Dia.
- RS PRO Black Polychloroprene 28 mm Cable Grommet for 20 mm Cable Dia. for 1 mm Cable Dia.
- RS PRO Black Polychloroprene 47 mm Cable Grommet for 36 mm Cable Dia. for 1 mm Cable Dia.
- RS PRO Black Polychloroprene 11.5 mm Cable Grommet for 8 mm Cable Dia. for 1 mm Cable Dia.
- RS PRO Black Polychloroprene 32 mm Cable Grommet for 25 mm Cable Dia. for 1 mm Cable Dia.
