RS PRO Black Polychloroprene 28 mm Cable Grommet for 20 mm Cable Dia. for 1 mm Cable Dia.
- RS Stock No.:
- 428-019
- Manufacturer:
- RS PRO
N
Subtotal (50 units, in bags of 50)*
PHP3,214.40
(exc. VAT)
PHP3,600.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,214.40 | PHP64.288 |
*price indicative
- RS Stock No.:
- 428-019
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 2mm | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 28mm | |
| Material | Polychloroprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Minimum Cable Diameter | 1mm | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 2mm | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 28mm | ||
Material Polychloroprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Minimum Cable Diameter 1mm | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The RS Pro 28 mm round open cable grommet is designed for easy installation, providing protection for wires while ensuring a tidy finish. To use, simply cut a hole to the required size, insert the grommet into the panel, and feed the cable through the pre-formed opening. It accommodates cables with diameters between 1 mm and 20 mm, offering a secure and flexible routing solution. This grommet is compatible with panels up to a maximum thickness of 2 mm, helping to reduce cable strain and minimize wear. Made from black polychloroprene rubber, it is suitable for temperatures ranging from -30°C to +90°C.
Accepts cable diameters of upto 20mm
Can be used with a maximum panel thickness of upto 2mm Thick
REACH and ROHS Compliant
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
