Icotek KTS Grey Elastomer Cable Grommet for 16 mm Cable Dia. for 1 mm Cable Dia. KTS 16
- RS Stock No.:
- 361-821
- Distrelec Article No.:
- 155-19-503
- Mfr. Part No.:
- KTS 16
- Manufacturer:
- Icotek
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP135.73
(exc. VAT)
PHP152.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP135.73 |
| 10 + | PHP125.08 |
*price indicative
- RS Stock No.:
- 361-821
- Distrelec Article No.:
- 155-19-503
- Mfr. Part No.:
- KTS 16
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Material | Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 16mm | |
| Series | KTS | |
| Standards/Approvals | IP54 / UL Type 12 / EN 60529 / UL 50E / UL94-V-0 / EN 62444 | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Material Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 16mm | ||
Series KTS | ||
Standards/Approvals IP54 / UL Type 12 / EN 60529 / UL 50E / UL94-V-0 / EN 62444 | ||
- COO (Country of Origin):
- DE
The Icotek Cable grommets KT small are used with the KEL cable entry frames and KVT split cable glands. KT multi-hole and special grommets enable a sealing of the cables with IP54 and UL Type 12. When using double or quadruple grommets the cable density of cable entry frames and cable glands can be greatly increased. The multi-hole model range KT small is designed for cable diameters from 1 to 8 mm. icotek also offers special cable grommets for e.g. ASI lines. ATG adapter grommets provide the possibility to hold a small KT grommet to reduce the clamping range down to 1 mm.
Enable routing of pre-terminated cables through cable entry frames and split cable glands
High strain relief in accordance with EN 62444 when a suitable cable entry is selected
Available for a large range of cable diameters
Greatly increased cable density when using double or quadruple grommets
Related links
- Icotek KTS Grey Elastomer Cable Grommet for 17 mm Cable Dia. for 1 mm Cable Dia. KTS 17
- Icotek KT Grey Elastomer Cable Grommet for 17 mm Cable Dia. for 1 mm Cable Dia. KT 16
- Icotek KT Grey Elastomer Cable Grommet for 3 mm Cable Dia. for 1 mm Cable Dia. KT 2
- Icotek Grey Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia. KT 5
- Icotek QT Grey Elastomer Cable Grommet for 11 mm Cable Dia. for 1 mm Cable Dia. QT 10
- Icotek QT Grey Elastomer Cable Grommet for 3 mm Cable Dia. for 1 mm Cable Dia. QT 2/3
- Icotek ATG Grey Elastomer Cable Grommet for 17 mm Cable Dia. for 1 mm Cable Dia. ATG gy
- Icotek QT Grey Elastomer Cable Grommet for 3 mm Cable Dia. for 1 mm Cable Dia. QT 4/3
