Phoenix Contact HC-M Series Silver Nickel Plated Brass, Nitrile Rubber (NBR), Polyamide Cable Gland, M25 Thread, 14 mm
- RS Stock No.:
- 941-550
- Mfr. Part No.:
- 1646007
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 25 units)*
PHP30,569.25
(exc. VAT)
PHP34,237.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP30,569.25 | PHP1,222.77 |
*price indicative
- RS Stock No.:
- 941-550
- Mfr. Part No.:
- 1646007
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 14mm | |
| Material | Nickel Plated Brass, Nitrile Rubber (NBR), Polyamide | |
| Colour | Silver | |
| Series | HC-M | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 14mm | ||
Material Nickel Plated Brass, Nitrile Rubber (NBR), Polyamide | ||
Colour Silver | ||
Series HC-M | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable screw gland provides robust connection solutions, designed for efficient and secure cable management within various industrial applications. It accommodates a specific cable diameter range to ensure reliable performance.
Metal screw connection rated for up to 5 bar pressure
Compatible with cable diameters between 14 mm and 21 mm
Constructed with a brass, nickel-plated screw connection for durability
IP68 protection class ensuring complete dust and water resistance
Related links
- Phoenix Contact HC-M Series Silver Nickel Plated Brass M25 Thread 19 mm
- Phoenix Contact HC-M Series Silver Nickel Plated Brass M40 Thread 33 mm
- Phoenix Contact HC-M Series Silver Nickel Plated Brass M20 Thread 15 mm
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 20.5 mm min. IP65
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 20.5 mm min. IP40
- Hummel HSK-M Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP69K, IP68
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP69, IP68
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP69, IP68
