Phoenix Contact G-INS Series Black Polyamide Cable Gland, M25 x 1.5 Thread, 11 mm min., 17 mm max., IP66, IP68
- RS Stock No.:
- 897-176
- Mfr. Part No.:
- 1411134
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP360.52
(exc. VAT)
PHP403.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from November 19, 2026
- Plus 18 unit(s) shipping from December 03, 2026
- Plus 18 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP360.52 | PHP72.104 |
*price indicative
- RS Stock No.:
- 897-176
- Mfr. Part No.:
- 1411134
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M25 x 1.5 | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 11mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-INS | |
| IP Rating | IP66, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M25 x 1.5 | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 11mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-INS | ||
IP Rating IP66, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for secure cable entry in various applications, featuring robust materials suitable for standard installations, ensuring reliable performance in demanding environments.
Constructed from PA for durability and strength
Compatible with external cable diameters ranging from 11 mm to 17 mm
Offers protection with IP66 and IP68 ratings, ensuring reliability in harsh conditions
Configured with a M25 x 1.5 connecting thread for versatile mounting options
Related links
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 11 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Black Polyamide Cable Gland 11 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 11 mm min. IP66, IP68
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 11 mm min. IP69 IP66
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 11 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Light Grey Polyamide Cable Gland 11 mm min. IP66,
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 6 mm min. IP66, IP68
- Phoenix Contact G-INTRO Series Black Polyamide Cable Gland 9 mm min. IP68, IP69
