Capri IGC Series Cable Gland, kit contents: Cable Gland, M32
- RS Stock No.:
- 881-454
- Mfr. Part No.:
- IGCM32NPNK2
- Manufacturer:
- Capri
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,947.89
(exc. VAT)
PHP2,181.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,947.89 | - |
| 10 + | PHP1,792.39 | 7% |
*price indicative
- RS Stock No.:
- 881-454
- Mfr. Part No.:
- IGCM32NPNK2
- Manufacturer:
- Capri
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Product Type | Cable Gland | |
| Kit Contents | Cable Gland | |
| Series | IGC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Product Type Cable Gland | ||
Kit Contents Cable Gland | ||
Series IGC | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA | ||
Thread Size M32 | ||
- COO (Country of Origin):
- IN
The Capri cable gland is a versatile industrial component designed for secure clamping of cable sheaths in challenging environments, ensuring reliability across a broad temperature range.
Operating temperature range from -60°C to +125°C ensures suitability for harsh conditions
IP66 rating provides effective protection against dust and water ingress
Simplified installation with included accessories, like locknut and sealing ring
Robust nickel-plated brass construction delivers exceptional durability
Related links
- Capri IGE1 Series 1 Cable Gland M20
- RS PRO 10 Cable Gland Kit M32
- Lapp SKINTOP MS-M Series 25 Cable Gland M32
- Lapp SKINTOP ST Series 25 Cable Gland M32
- Lapp SKINTOP ST Series Cable Gland M32
- Lapp EPIC H-B 24 Series 25 Rectangular Base 1 x M32 Cable Gland, M32
- Capri Cable Gland Nickel Plated Brass Threaded
- Lapp SKINTOP MS-HF Series 1 Halogen Free Cable Gland M32
