Tower 62CG Series Black Nylon Cable Gland, M20 x 1.5 Thread, 10 mm min., 14 mm max., IP68
- RS Stock No.:
- 873-912
- Mfr. Part No.:
- 62CG20LB
- Manufacturer:
- Tower
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-912
- Mfr. Part No.:
- 62CG20LB
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Thread Size | M20 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Nylon | |
| Colour | Black | |
| Series | 62CG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BS EN 62444 | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Thread Size M20 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Nylon | ||
Colour Black | ||
Series 62CG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals BS EN 62444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Tower cable gland is an essential component designed for securely sealing cables into pre-drilled holes, ensuring effective strain relief and protection in diverse installations.
IP68 rated, providing robust protection against harsh environments
Supplied with necessary locknuts for secure installation
Flammability rating of UL 94-V2 adds an extra layer of safety
Compliant with BS EN 60695-2-11:2014 standards
Related links
- Tower 62CG Series White Nylon Cable Gland 10 mm min. IP68
- Tower 62CG Series Red Nylon Cable Gland 10 mm min. IP68
- Tower 62CG Series Grey Nylon Cable Gland 10 mm min. IP68
- Tower 62CG Series Black Nylon Cable Gland 6 mm min. IP68
- Tower 62CG Series Red Nylon Cable Gland 6 mm min. IP68
- Tower 62CG Series White Nylon Cable Gland 6 mm min. IP68
- Tower 62CG Series Grey Nylon Cable Gland 6 mm min. IP68
- Tower 62CG Series Black Nylon Cable Gland 13 mm min. IP68
