Tower 62CW Series 2 Cable Gland Kit, kit contents: Shrouds
- RS Stock No.:
- 873-906
- Mfr. Part No.:
- 62CW20P
- Manufacturer:
- Tower
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-906
- Mfr. Part No.:
- 62CW20P
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Product Type | Cable Gland Kit | |
| Kit Contents | Shrouds | |
| Number of Pieces | 2 | |
| Series | 62CW | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BS EN 62444 | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Product Type Cable Gland Kit | ||
Kit Contents Shrouds | ||
Number of Pieces 2 | ||
Series 62CW | ||
Hazardous Area Certification No | ||
Standards/Approvals BS EN 62444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tower cable gland designed for use with indoor and outdoor installations, providing a reliable and secure entry point for electrical cables. It supports various cable sizes for versatile applications.
Manufactured from robust PVC for durability
Designed for use with 20mm diameter cables
Shroud included for added protection and safety
Suitable for both indoor and outdoor environments
Related links
- Tower 62CW Series 2 Cable Gland Kit, kit contents: Shrouds
- Tower BW Series 2 Cable Gland M32 x 1.5
- Tower BW Series 2 Cable Gland M20 x 1.5
- Tower BW Series 2 Cable Gland M25 x 1.5
- RS PRO 2 Cable Gland Kit 1 x Kds-Sr 1-4 Bk
- Prysmian LSF-BW Series 2 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- RS PRO 10 Cable Gland Kit M32
- RS PRO 5 Cable Gland Kit M50
