Pflitsch Cleanplus Series Blue Stainless Steel Sign, M20x1.5 Thread, 6.5 mm min., 9.5 mm max., 66
- RS Stock No.:
- 834-779
- Mfr. Part No.:
- cp 220VA 9 HTS
- Manufacturer:
- Pflitsch
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,349.33
(exc. VAT)
PHP2,631.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,349.33 |
| 10 + | PHP2,160.89 |
*price indicative
- RS Stock No.:
- 834-779
- Mfr. Part No.:
- cp 220VA 9 HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Sign | |
| Thread Size | M20x1.5 | |
| Maximum Cable Diameter | 9.5mm | |
| Minimum Cable Diameter | 6.5mm | |
| Material | Stainless Steel | |
| Colour | Blue | |
| Series | Cleanplus | |
| IP Rating | 66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Sign | ||
Thread Size M20x1.5 | ||
Maximum Cable Diameter 9.5mm | ||
Minimum Cable Diameter 6.5mm | ||
Material Stainless Steel | ||
Colour Blue | ||
Series Cleanplus | ||
IP Rating 66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Unilite cable gland features Advanced Hygienic Design for optimum functionality in food and pharmaceutical applications, ensuring full compliance with stringent hygiene standards.
Manufactured from high-quality stainless steel for durability
Achieves protection ratings of IP 68 up to 15 bar and IP 69
Integrates seamlessly with various mechanical components and multiple cables
Designed to meet EHEDG guidelines, ensuring hygienic safety
Related links
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 10 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 7 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 8 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 6.5 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 4 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 4 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 5 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 11 mm min. 66
